Part Details for Y0011294K000B0L by VPG Transducers
Overview of Y0011294K000B0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0011294K000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0011294K000B0L-ND
|
DigiKey | RES 294K OHM 0.6W 0.1% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3004 | Buy Now |
DISTI #
Y0011294K000B0L
|
Avnet Americas | Res Metal Foil 294K Ohm 0.1% 3/5W Molded RDL Thru-Hole Bulk - Bulk (Alt: Y0011294K000B0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 15 |
|
$21.7626 / $35.1183 | Buy Now |
DISTI #
Y0011294K000B0L
|
Avnet Americas | Res Metal Foil 294K Ohm 0.1% 3/5W Molded RDL Thru-Hole Bulk - Bulk (Alt: Y0011294K000B0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 15 |
|
$21.7626 / $35.1183 | Buy Now |