Part Details for Y0019226R000V9L by Vishay Precision Group Inc
Overview of Y0019226R000V9L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Y0019226R000V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VHA412T226R00VB
|
Mouser Electronics | Metal Foil Resistors - Through Hole 226ohms .005% RoHS: Compliant | 0 |
|
$43.9700 / $56.8900 | Order Now |
Part Details for Y0019226R000V9L
Y0019226R000V9L CAD Models
Y0019226R000V9L Part Data Attributes
|
Y0019226R000V9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0019226R000V9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 226ohm, 250V, 0.005% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Construction | Hermetically Sealed | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.53 mm | |
Package Length | 15.88 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | H(AXIAL) | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.005% | |
Working Voltage | 250 V |