Part Details for Y00201R50000D9L by Vishay Foil Resistors
Overview of Y00201R50000D9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for Y00201R50000D9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4191
|
Newark | Vsr4T 1R50000 0.5% |Vishay Foil Resistors Y00201R50000D9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 / $27.2900 | Buy Now |
Part Details for Y00201R50000D9L
Y00201R50000D9L CAD Models
Y00201R50000D9L Part Data Attributes:
|
Y00201R50000D9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y00201R50000D9L
Vishay Foil Resistors
RES,RADIAL,METAL FOIL,1.5 OHMS,350WV,.5% +/-TOL,-8,8PPM TC,5816 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON -INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.65 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.49 mm | |
Package Length | 14.61 mm | |
Package Style | Radial | |
Package Width | 4.06 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 8 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |