Part Details for Y0021555K560T9L by VPG Transducers
Overview of Y0021555K560T9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0021555K560T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0021555K560T9L-ND
|
DigiKey | RES 555.56KOHM 0.4W 0.01% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4884 | Buy Now |
DISTI #
Y0021555K560T9L
|
Avnet Americas | Precision Resistor Metal Foil 555.56kOhm 0.01% Bulk - Bulk (Alt: Y0021555K560T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3316 / $49.1874 | Buy Now |
DISTI #
Y0021555K560T9L
|
Avnet Americas | Precision Resistor Metal Foil 555.56kOhm 0.01% Bulk - Bulk (Alt: Y0021555K560T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3316 / $49.1874 | Buy Now |