Part Details for Y0023400K000T0L by VPG Transducers
Overview of Y0023400K000T0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0023400K000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0023400K000T0L-ND
|
DigiKey | RES 400K OHM 0.4W 0.01% AXIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9400 | Buy Now |
DISTI #
Y0023400K000T0L
|
Avnet Americas | High Precision Resistor Metal Foil 400kOhm 0.01% Bulk - Bulk (Alt: Y0023400K000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7782 / $99.7395 | Buy Now |