Part Details for Y002410R0000B9L by VPG Transducers
Overview of Y002410R0000B9L by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y002410R0000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y002410R0000B9L-ND
|
DigiKey | RES 10 OHM .3W .1% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2580 | Buy Now |
DISTI #
Y002410R0000B9L
|
Avnet Americas | Resistor, 10 Ohm, ± 0.1%, 330 mW, Radial Leaded, Metal Foil, High Precision - Bulk (Alt: Y002410R0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6257 / $49.2891 | Buy Now |
DISTI #
Y002410R0000B9L
|
Avnet Americas | Resistor, 10 Ohm, ± 0.1%, 330 mW, Radial Leaded, Metal Foil, High Precision - Bulk (Alt: Y002410R0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6257 / $49.2891 | Buy Now |
DISTI #
Y002410R0000B9L
|
Avnet Abacus | Resistor, 10 Ohm, � 0.1%, 330 mW, Radial Leaded, Metal Foil, High Precision (Alt: Y002410R0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |