Part Details for Y0024120R000D9L by VPG Transducers
Overview of Y0024120R000D9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0024120R000D9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0024120R000D9L-ND
|
DigiKey | VHP202T 120R000 0.5% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4116 | Buy Now |
DISTI #
Y0024120R000D9L
|
Avnet Americas | Resistor High Precision Metal Foil 120Ohm 0.5% 3/10W ±2ppm/°C 2-Pin Axial Bulk - Bulk (Alt: Y0024120R000D9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6257 / $49.2891 | Buy Now |