There are no models available for this part yet.
Overview of Y00241K02038T0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y00241K02038T0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y00241K02038T0L-ND
|
DigiKey | RES 1.02038K OHM 0.3W 0.01% RAD Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5988 | Buy Now | |
DISTI #
Y00241K02038T0L
|
Avnet Americas | RES MTLFOL 1.0238K OHM 0.01% 1/5W 2PPM/ C RDL TH - Bulk (Alt: Y00241K02038T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7912 / $58.4292 | Buy Now |