There are no models available for this part yet.
Overview of Y0026150R000B0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0026150R000B0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y0026150R000B0L-ND
|
DigiKey | RES CHAS MNT 150 OHM 0.1% 5W Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3896 | Buy Now | |
DISTI #
Y0026150R000B0L
|
Avnet Americas | Current Sense Resistor Metal Foil 150Ohm 0.1% Bulk - Bulk (Alt: Y0026150R000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0816 / $32.0032 | Buy Now |