Part Details for Y0029200K000T19L by VPG Transducers
Overview of Y0029200K000T19L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0029200K000T19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0029200K000T19L-ND
|
DigiKey | VTA53V3T 200K00 0.01% 930380 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.3296 | Buy Now |
DISTI #
Y0029200K000T19L
|
Avnet Americas | Resistor Metal Foil 200kOhm 0.01% 2/3W ±5ppm/°C 2-Pin Axial Bulk - Bulk (Alt: Y0029200K000T19L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7572 / $101.5284 | Buy Now |