Part Details for Y0054350R000A9L by VPG Transducers
Overview of Y0054350R000A9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0054350R000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0054350R000A9L-ND
|
DigiKey | RES 350 OHM 0.05% 1/2W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$29.5000 | Buy Now |
DISTI #
Y0054350R000A9L
|
Avnet Americas | Resistor Metal Foil 350Ohm 0.05% Bulk - Bulk (Alt: Y0054350R000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0594 / $33.2442 | Buy Now |