Datasheets
Y006211R5000B9L by:

RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 1 ppm, 11.5 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for Y006211R5000B9L by Vishay Foil Resistors

Overview of Y006211R5000B9L by Vishay Foil Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for Y006211R5000B9L

Part # Distributor Description Stock Price Buy
DISTI # 88W5815
Newark S102Kt 11R5000 0.1% |Vishay Foil Resistors Y006211R5000B9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.3400
  • 5 $24.0600
  • 10 $22.8300
  • 25 $20.6900
  • 50 $18.8300
  • 100 $18.4300
$18.4300 / $25.3400 Buy Now

Part Details for Y006211R5000B9L

Y006211R5000B9L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Y006211R5000B9L Part Data Attributes:

Y006211R5000B9L Vishay Foil Resistors
Buy Now Datasheet
Compare Parts:
Y006211R5000B9L Vishay Foil Resistors RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 1 ppm, 11.5 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Package Description Radial, 3011
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION, NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.644 mm
Lead Length 25.4 mm
Lead Spacing 3.81 mm
Manufacturer Series S
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Height 8.28 mm
Package Length 7.62 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 2.67 mm
Packing Method BULK
Rated Power Dissipation (P) 0.3 W
Rated Temperature 125 °C
Resistance 11.5 Ω
Resistor Type FIXED RESISTOR
Series S
Size Code 3011
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 1 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y006211R5000B9L by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y006211R5000B9L by Vishay Foil Resistors

  • Please alert me when Y006211R5000B9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Y006211R5000B9L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y006211R5000B9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Y006211R5000B9L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y006211R5000B9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y006211R5000B9L by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: