Part Details for Y00621K14270B9L by VPG Transducers
Overview of Y00621K14270B9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00621K14270B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00621K14270B9L-ND
|
DigiKey | RES 1.1427K OHM 0.6W 0.1% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6952 | Buy Now |
DISTI #
Y00621K14270B9L
|
Avnet Americas | High Precision Resistor Metal Foil 1.1427kOhm 0.1% Bulk - Bulk (Alt: Y00621K14270B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1032 / $18.0164 | Buy Now |
DISTI #
Y00621K14270B9L
|
Avnet Americas | High Precision Resistor Metal Foil 1.1427kOhm 0.1% Bulk - Bulk (Alt: Y00621K14270B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1032 / $18.0164 | Buy Now |