Y0062795R800V0L
Description: Fixed Resistor, Metal Foil, 0.3W, 795.8ohm, 300V, 0.005% +/-Tol, 1ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of Y0062795R800V0L by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for Y0062795R800V0L by Vishay Precision Group Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71-S102K795R80VB
Mouser Electronics Metal Foil Resistors - Through Hole 795.8ohms .005% RoHS: Not Compliant 0
  • 1 $53.3400
  • 10 $48.1800
  • 25 $46.4300
  • 50 $42.2600
  • 100 $35.8800
$35.8800 / $53.3400 Order Now

CAD Models for Y0062795R800V0L by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y0062795R800V0L by Vishay Precision Group Inc

Y0062795R800V0L
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Additional Feature
NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
8.28 mm
Package Length
7.62 mm
Package Style
Radial
Package Width
2.67 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Rated Temperature
125 °C
Resistance
795.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
1 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
0.005%
Working Voltage
300 V
Want to compare parts?
  1. Y0062795R800V0L
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.3W, 795.8ohm, 300V, 0.005% +/-Tol, 1ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y0062795R800V0L by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y0062795R800V0L by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y0062795R800V0L would you like to use for your alert(s)?
  • Please alert me when Y0062795R800V0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y0062795R800V0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y0062795R800V0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y0062795R800V0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y0062795R800V0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y0062795R800V0L by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: