Datasheets
Y006295K3000B9L by:

RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 1 ppm, 95300 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for Y006295K3000B9L by Vishay Foil Resistors

Overview of Y006295K3000B9L by Vishay Foil Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for Y006295K3000B9L

Part # Distributor Description Stock Price Buy
DISTI # 58P4585
Newark S102Kt 95K3000 0.1% |Vishay Foil Resistors Y006295K3000B9L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $42.2700
  • 5 $40.1400
  • 10 $38.0900
  • 25 $34.5100
  • 50 $31.4100
  • 100 $30.7400
$30.7400 / $42.2700 Buy Now

Part Details for Y006295K3000B9L

Y006295K3000B9L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Y006295K3000B9L Part Data Attributes

Y006295K3000B9L Vishay Foil Resistors
Buy Now Datasheet
Compare Parts:
Y006295K3000B9L Vishay Foil Resistors RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 1 ppm, 95300 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Package Description Radial, 3011
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION, NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.644 mm
Lead Length 25.4 mm
Lead Spacing 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Height 8.28 mm
Package Length 7.62 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 2.67 mm
Packing Method BULK
Rated Power Dissipation (P) 0.3 W
Rated Temperature 125 °C
Resistance 95300 Ω
Resistor Type FIXED RESISTOR
Size Code 3011
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 1 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 300 V

Alternate Parts for Y006295K3000B9L

This table gives cross-reference parts and alternative options found for Y006295K3000B9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y006295K3000B9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Y006295K3000B9L Fixed Resistor, Metal Foil, 0.3W, 95300ohm, 300V, 0.1% +/-Tol, 1ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED, ROHS COMPLIANT Vishay Precision Group Inc Y006295K3000B9L vs Y006295K3000B9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y006295K3000B9L by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y006295K3000B9L by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of Y006295K3000B9L would you like to use for your alert(s)?
  • Please alert me when Y006295K3000B9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y006295K3000B9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y006295K3000B9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y006295K3000B9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y006295K3000B9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y006295K3000B9L by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: