Part Details for Y006510R0000A9L by VPG Transducers
Overview of Y006510R0000A9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y006510R0000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y006510R0000A9L-ND
|
DigiKey | RES 10 OHM 10W 0.05% RADIAL Min Qty: 25 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2072 | Buy Now |
DISTI #
Y006510R0000A9L
|
Avnet Americas | Resistor, 10 Ohm, ± 0.05%, 3 W, Radial Leaded, Metal Film, Power - Bulk (Alt: Y006510R0000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.3918 / $132.3782 | Buy Now |
DISTI #
Y006510R0000A9L
|
Avnet Abacus | Resistor, 10 Ohm, � 0.05%, 3 W, Radial Leaded, Metal Film, Power (Alt: Y006510R0000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |