Part Details for Y006510R0000A9L by Vishay Intertechnologies
Overview of Y006510R0000A9L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for Y006510R0000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2810
|
Newark | Vhp-3T 10R000 0.05% |Vishay Y006510R0000A9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5000 / $103.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$117.7600 | Buy Now |
Part Details for Y006510R0000A9L
Y006510R0000A9L CAD Models
Y006510R0000A9L Part Data Attributes
|
Y006510R0000A9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y006510R0000A9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 10W, 10ohm, 600V, 0.05% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | All-Welded | |
JESD-609 Code | e4 | |
Lead Diameter | 1 mm | |
Lead Length | 11.43 mm | |
Lead Spacing | 10.92 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.51 mm | |
Package Length | 38.86 mm | |
Package Style | Radial | |
Package Width | 19.56 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VHP3 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.05% | |
Working Voltage | 600 V |