Part Details for Y00751K69488T9L by VPG Transducers
Overview of Y00751K69488T9L by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00751K69488T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00751K69488T9L-ND
|
DigiKey | RES 1.69488K OHM 0.3W 0.01% RAD Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4492 | Buy Now |
DISTI #
Y00751K69488T9L
|
Avnet Americas | Resistor, 1.69488 kOhm, ± 0.01%, 200 mW, Radial Leaded, Metal Film, Precision - Bulk (Alt: Y00751K69488T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4840 / $37.9892 | Buy Now |
DISTI #
Y00751K69488T9L
|
Avnet Americas | Resistor, 1.69488 kOhm, ± 0.01%, 200 mW, Radial Leaded, Metal Film, Precision - Bulk (Alt: Y00751K69488T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4840 / $37.9892 | Buy Now |
DISTI #
Y00751K69488T9L
|
Avnet Abacus | Resistor, 1.69488 kOhm, � 0.01%, 200 mW, Radial Leaded, Metal Film, Precision (Alt: Y00751K69488T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |