There are no models available for this part yet.
Overview of Y00776K73000V9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y00776K73000V9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y00776K73000V9L-ND
|
DigiKey | RES 6.73K OHM 0.6W 0.005% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5828 | Buy Now | |
DISTI #
Y00776K73000V9L
|
Avnet Americas | High Precision Resistor Metal Foil 6.73kOhm 0.005% Bulk - Bulk (Alt: Y00776K73000V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1442 / $52.3264 | Buy Now |