Part Details for Y00891K50000TR13L by VPG Transducers
Overview of Y00891K50000TR13L by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00891K50000TR13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC90Y1K5000TR
|
Avnet Americas | Res Metal Foil 1.5K Ohm 0.01% 3/5W ?5/?10ppm/?C 0.01% Molded RDL Thru-Hole Bulk - Bulk (Alt: RNC90Y1K5000TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 88 |
|
$8.5391 | Buy Now |