There are no models available for this part yet.
Overview of Y00892K12240VR23R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y00892K12240VR23R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y00892K12240VR23R-ND
|
DigiKey | RES 2.1224K OHM 0.005% 0.6W RAD Min Qty: 25 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$47.3656 | Buy Now | |
DISTI #
Y00892K12240VR23R
|
Avnet Americas | Resistor Metal Foil 2.1224kOhm 0.005% T/R - Tape and Reel (Alt: Y00892K12240VR23R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$23.7778 / $48.0486 | Buy Now |