Part Details for Y00893K52000BP0L by VPG Transducers
Overview of Y00893K52000BP0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00893K52000BP0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00893K52000BP0L
|
Avnet Americas | Res Metal Foil 3.52K Ohm 0.1% 3/5W ±5/±10ppm/°C 0.1% Molded RDL Thru-Hole Bulk - Bulk (Alt: Y00893K52000BP0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4320 / $20.9364 | Buy Now |
DISTI #
Y00893K52000BP0L
|
Avnet Americas | Res Metal Foil 3.52K Ohm 0.1% 3/5W ±5/±10ppm/°C 0.1% Molded RDL Thru-Hole Bulk - Bulk (Alt: Y00893K52000BP0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4320 / $20.9364 | Buy Now |