Part Details for Y00894K37000TP0L by VPG Transducers
Overview of Y00894K37000TP0L by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00894K37000TP0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00894K37000TP0L
|
Avnet Americas | Res Metal Foil 4.37K Ohm 0.01% 3/5W ±5/±10ppm/°C 0.1% Molded RDL Thru-Hole Bulk - Bulk (Alt: Y00894K37000TP0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4082 / $26.9516 | Buy Now |