Part Details for Y0106832K983B0L by VPG Transducers
Overview of Y0106832K983B0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0106832K983B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0106832K983B0L-ND
|
DigiKey | RES 832.983K OHM 0.7W 0.1% AXIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9804 | Buy Now |
DISTI #
Y0106832K983B0L
|
Avnet Americas | High Precision Resistor Metal Foil 832.983kOhm 0.1% Bulk - Bulk (Alt: Y0106832K983B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$110.9668 / $140.3262 | Buy Now |
DISTI #
Y0106832K983B0L
|
Avnet Americas | High Precision Resistor Metal Foil 832.983kOhm 0.1% Bulk - Bulk (Alt: Y0106832K983B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$110.9668 / $140.3262 | Buy Now |