Part Details for Y0706100R000T9L by VPG Transducers
Overview of Y0706100R000T9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0706100R000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0706-100A-ND
|
DigiKey | RES 100 OHM .4W .01% RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
76 In Stock |
|
$12.4010 / $19.4500 | Buy Now |
DISTI #
Y0706100R000T9L
|
Avnet Americas | Resistor, 100 Ohm, ± 0.01%, 400 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y0706100R000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4428 / $16.9652 | Buy Now |
DISTI #
Y0706100R000T9L
|
Avnet Abacus | Resistor, 100 Ohm, � 0.01%, 400 mW, Radial Leaded, Metal Foil, Ultra High Precision (Alt: Y0706100R000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |