-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.2W, 10000ohm, 200V, 0.01% +/-Tol, 0.2ppm/Cel, Through Hole Mount, 2508, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VART10K0000TB
|
Mouser Electronics | Metal Foil Resistors - Through Hole VART 10Kohms 0.01% .4w RoHS: Compliant | 1270 |
|
$14.5200 / $15.6800 | Buy Now |
DISTI #
70067690
|
RS | RESISTOR, FOIL , AUDIO, 10K OHM, .01% | Vishay Precision Foil Inc. Y070610K0000T9L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7400 / $12.3600 | RFQ |
DISTI #
Y070610K0000T9L
|
TTI | Metal Foil Resistors - Through Hole VART 10Kohms 0.01% .4w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 76 In Stock |
|
$15.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y070610K0000T9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y070610K0000T9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.2W, 10000ohm, 200V, 0.01% +/-Tol, 0.2ppm/Cel, Through Hole Mount, 2508, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA HIGH PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.87 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 125 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2508 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 200 V |