Part Details for Y077320K0000Q9L by VPG Transducers
Overview of Y077320K0000Q9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y077320K0000Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y077320K0000Q9L-ND
|
DigiKey | RCK06T 20K0000 0.02% 940005 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1660 | Buy Now |
DISTI #
Y077320K0000Q9L
|
Avnet Americas | Res High Precision Metal Foil 20kOhm ±0.02% 2W ±2ppm/°C Radial Leaded Bulk - Bulk (Alt: Y077320K0000Q9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4480 / $36.3102 | Buy Now |