There are no models available for this part yet.
Overview of Y078515K9100B9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y078515K9100B9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y078515K9100B9L-ND
|
DigiKey | RES 15.91K OHM 0.6W 0.1% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1800 | Buy Now | |
DISTI #
Y078515K9100B9L
|
Avnet Americas | High Precision Resistor Metal Foil 15.91kOhm 0.1% Bulk - Bulk (Alt: Y078515K9100B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0638 / $15.5928 | Buy Now |