Part Details for Y078520K0000T9L by VPG Transducers
Overview of Y078520K0000T9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y078520K0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y078520K0000T9L-ND
|
DigiKey | RES 20K OHM 0.6W 0.01% RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$15.6676 / $23.8100 | Buy Now |
DISTI #
Y078520K0000T9L
|
Avnet Americas | Resistor, 20 kOhm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, High Precision - Bulk (Alt: Y078520K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2930 / $18.1186 | Buy Now |
DISTI #
Y078520K0000T9L
|
Avnet Abacus | Resistor, 20 kOhm, � 0.01%, 600 mW, Radial Leaded, Metal Foil, High Precision (Alt: Y078520K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |