Part Details for Y07853K30000A9L by VPG Transducers
Overview of Y07853K30000A9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y07853K30000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y07853K30000A9L-ND
|
DigiKey | S102JT 3K3000 0.05% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6428 | Buy Now |
DISTI #
Y07853K30000A9L
|
Avnet Americas | Res High Precision Metal Foil 3.3k Ohm 0.05% 0.6W ±2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y07853K30000A9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0398 / $17.1842 | Buy Now |