Part Details for Y0785500R000T9L by Vishay Foil Resistors
Overview of Y0785500R000T9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0785500R000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1205
|
Newark | Metal Film Resistor, 500 Ohm 600Mw 0.01%, Resistance:500Ohm, Product Range:S Series, Power Rating:600Mw, Resistance Tolerance:± 0.01%, Resistor Case/Package:Radial Leaded, Voltage Rating:300V, Resistor Technology:Metal Foil Rohs Compliant: Yes |Vishay Foil Resistors Y0785500R000T9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$16.0400 / $19.0500 | Buy Now |