Part Details for Y0786123R239T9L by VPG Transducers
Overview of Y0786123R239T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0786123R239T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0786123R239T9L-ND
|
DigiKey | S102LT 123R239 0.01% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3616 | Buy Now |
DISTI #
Y0786123R239T9L
|
Avnet Americas | Resistor High Precision Metal Foil 123.239 Ohm 0.01% 2/5W ?2ppm/?C Radial Bulk - Bulk (Alt: Y0786123R239T9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2968 / $21.0240 | Buy Now |