Part Details for Y07861K29370B9L by VPG Transducers
Overview of Y07861K29370B9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y07861K29370B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y07861K29370B9L-ND
|
DigiKey | S102LT 1K2937 0.1% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4488 | Buy Now |
DISTI #
Y07861K29370B9L
|
Avnet Americas | Res High Precision Metal Foil 1.2937k Ohm 0.1% 0.6W ±1ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y07861K29370B9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6154 / $18.1398 | Buy Now |
DISTI #
Y07861K29370B9L
|
Avnet Americas | Res High Precision Metal Foil 1.2937k Ohm 0.1% 0.6W ±1ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y07861K29370B9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6154 / $18.1398 | Buy Now |