Part Details for Y0789100K000T9L by VPG Transducers
Overview of Y0789100K000T9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0789100K000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0789100K000T9L-ND
|
DigiKey | RES 100K OHM 0.3W 0.01% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5568 | Buy Now |
DISTI #
Y0789100K000T9L
|
Avnet Americas | Resistor, 100 kOhm, ± 0.01%, 330 mW, Radial Leaded, Metal Film, Precision - Bulk (Alt: Y0789100K000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8562 / $37.0840 | Buy Now |
DISTI #
Y0789100K000T9L
|
Avnet Abacus | Resistor, 100 kOhm, � 0.01%, 330 mW, Radial Leaded, Metal Film, Precision (Alt: Y0789100K000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |