Part Details for Y08500R02000F9R by Vishay Foil Resistors
Overview of Y08500R02000F9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y08500R02000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8017
|
Newark | Current Sense Res, 0R02, 1%, 500 Mw, Resistance:0.02Ohm, Product Range:Vcs1625 Series, Resistor Case Style:2516 [6440 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Vishay Foil Resistors Y08500R02000F9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 276 |
|
$24.3000 / $37.1300 | Buy Now |
Part Details for Y08500R02000F9R
Y08500R02000F9R CAD Models
Y08500R02000F9R Part Data Attributes
|
Y08500R02000F9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y08500R02000F9R
Vishay Foil Resistors
RES,SMT,METAL FOIL,20M OHMS,1% +/-TOL,-2,2PPM TC,2516 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Manufacturer Series | VCS1625 | |
Resistor Type | FIXED RESISTOR |