There are no models available for this part yet.
Overview of Y08500R50000B9W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y08500R50000B9W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-1185-ND
|
DigiKey | RES 0.5 OHM 1/2W 2516 WIDE Min Qty: 1 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8876 / $39.9100 | Buy Now | |
DISTI #
Y08500R50000B9W
|
Avnet Americas | Resistor Metal Foil 2516 0.5Ohm 0.1% 0.5W ±2ppm/°C Waffle - Waffle Pack (Alt: Y08500R50000B9W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |