Part Details for Y08560R04000F9W by VPG Transducers
Overview of Y08560R04000F9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y08560R04000F9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y08560R04000F9W-ND
|
DigiKey | VCS1625P 0R0400 TCR2 1.0% S W Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2308 | Buy Now |
DISTI #
Y08560R04000F9W
|
Avnet Americas | Res Current Sense/High Precision Metal Foil 1625 40m Ohm 1% 1W ±2ppm/°C Molded Waffle - Waffle Pack (Alt: Y08560R04000F9W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$8.7274 / $17.0520 | Buy Now |