-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 8W, 1ohm, 300V, 0.02% +/-Tol, -2,2ppm/Cel, 4015
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VPR221T1R00000Q9L
|
Mouser Electronics | Metal Foil Resistors - Through Hole 1ohm 0.02% 8watts RoHS: Compliant | 255 |
|
$36.2700 / $45.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y09261R00000Q9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y09261R00000Q9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 8W, 1ohm, 300V, 0.02% +/-Tol, -2,2ppm/Cel, 4015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Lead Length | 13.72 mm | |
Manufacturer Series | VPR221 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.62 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 8 W | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VPR221 | |
Size Code | 4015 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.02% | |
Working Voltage | 300 V |