Part Details for Y09262R00000Q9L by Vishay Precision Group Inc
Overview of Y09262R00000Q9L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y09262R00000Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VPR221T2R00000QB
|
Mouser Electronics | Metal Foil Resistors - Through Hole 2ohms .02% RoHS: Compliant | 0 |
|
$52.4700 / $67.8900 | Order Now |
Part Details for Y09262R00000Q9L
Y09262R00000Q9L CAD Models
Y09262R00000Q9L Part Data Attributes
|
Y09262R00000Q9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y09262R00000Q9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 8W, 2ohm, 300V, 0.02% +/-Tol, -2,2ppm/Cel, 4015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Lead Length | 13.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.62 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-220 | |
Package Width | 3.81 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 8 W | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4015 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.02% | |
Working Voltage | 300 V |
Alternate Parts for Y09262R00000Q9L
This table gives cross-reference parts and alternative options found for Y09262R00000Q9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y09262R00000Q9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y09262R00000Q0L | Fixed Resistor, Metal Foil, 8W, 2ohm, 300V, 0.02% +/-Tol, -2,2ppm/Cel, 4015 | Vishay Precision Group Inc | Y09262R00000Q9L vs Y09262R00000Q0L |