Part Details for Y09263R00000F0L by VPG Transducers
Overview of Y09263R00000F0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y09263R00000F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y09263R00000F0L-ND
|
DigiKey | RES 3 OHM 8W 1% TO220-4 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0400 | Buy Now |
DISTI #
Y09263R00000F0L
|
Avnet Americas | Precision Resistor Metal Foil 3Ohm 1% Bulk - Bulk (Alt: Y09263R00000F0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3354 / $32.6456 | Buy Now |