Part Details for Y09265R00000Q9L by Vishay Foil Resistors
Overview of Y09265R00000Q9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y09265R00000Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9680
|
Newark | Res, 5R, 0.02%, 8W, To-220, Metal Foil, Resistance:5Ohm, Product Range:Vpr221 Series, Power Rating:8W, Resistance Tolerance:± 0.02%, Resistor Case Style:To-220, Voltage Rating:300V, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Vishay Foil Resistors Y09265R00000Q9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$35.6100 / $50.3500 | Buy Now |