There are no models available for this part yet.
Overview of Y09410R02500D0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y09410R02500D0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y09410R02500D0L-ND
|
DigiKey | VCS202 0R0250 0.5% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2800 | Buy Now | |
DISTI #
Y09410R02500D0L
|
Avnet Americas | Resistor Current Sense Metal Foil 0.025 Ohm 0.5% 2W ?25ppm/?C Radial Bulk - Bulk (Alt: Y09410R02500D0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0528 / $27.5794 | Buy Now |