Part Details for Y09410R02500D9L by VPG Transducers
Overview of Y09410R02500D9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y09410R02500D9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y09410R02500D9L-ND
|
DigiKey | VCS202T 0R02500 0.5% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2800 | Buy Now |
DISTI #
Y09410R02500D9L
|
Avnet Americas | Resistor Current Sense Metal Foil 0.025 Ohm 0.5% 2W ?25ppm/?C Radial Bulk - Bulk (Alt: Y09410R02500D9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0528 / $27.5794 | Buy Now |