Y11211K00000B0R
Description: RES,SMT,METAL FOIL,1K OHMS,73WV,.1% +/-TOL,-2,2PPM TC,2412 CASE

Overview of Y11211K00000B0R by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for Y11211K00000B0R by Vishay Foil Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 58P8587
Newark Smr1D 1K0000 Tcr2 0.1% B T |Vishay Foil Resistors Y11211K00000B0R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.6200
  • 5 $26.2300
  • 10 $24.8900
  • 25 $22.5500
  • 50 $20.5300
  • 100 $20.0900
$20.0900 / $27.6200 Buy Now

CAD Models for Y11211K00000B0R by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y11211K00000B0R by Vishay Foil Resistors

Y11211K00000B0R
Vishay Foil Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY FOIL RESISTORS
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.49 mm
Package Length
5.99 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
73 V
Want to compare parts?
  1. Y11211K00000B0R
    Vishay Foil Resistors
    RES,SMT,METAL FOIL,1K OHMS,73WV,.1% +/-TOL,-2,2PPM TC,2412 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y11211K00000B0R by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y11211K00000B0R by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of Y11211K00000B0R would you like to use for your alert(s)?
  • Please alert me when Y11211K00000B0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y11211K00000B0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y11211K00000B0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y11211K00000B0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y11211K00000B0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y11211K00000B0R by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: