Part Details for Y11212K50000T9R by VPG Transducers
Overview of Y11212K50000T9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11212K50000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y11212K50000T9RCT-ND
|
DigiKey | RES SMD 2.5K OHM 1/4W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
994 In Stock |
|
$8.4286 / $14.9500 | Buy Now |
DISTI #
Y11212K50000T9R
|
Avnet Americas | SMD Chip Resistor, 2.5 kOhm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y11212K50000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$9.7528 / $27.6670 | Buy Now |
DISTI #
Y11212K50000T9R
|
Avnet Abacus | SMD Chip Resistor, 2.5 kOhm, � 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y11212K50000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |