Part Details for Y11213K30000A9R by VPG Transducers
Overview of Y11213K30000A9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11213K30000A9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11213K30000A9R-ND
|
DigiKey | RES SMD 3.3K OHM 1/4W J LEAD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4375 | Buy Now |
DISTI #
Y11213K30000A9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 3.3kOhm 0.05% T/R - Tape and Reel (Alt: Y11213K30000A9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$7.2590 / $26.0902 | Buy Now |