There are no models available for this part yet.
Overview of Y11213K50450T0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y11213K50450T0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y11213K50450T0R-ND
|
DigiKey | RES SMD 3.5045K OHM 1/4W 2512 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4286 | Buy Now | |
DISTI #
Y11213K50450T0R
|
Avnet Americas | High-Precision Resistor Metal Foil 3.5045kOhm 0.01% T/R - Tape and Reel (Alt: Y11213K50450T0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$8.1496 / $27.6670 | Buy Now |