Part Details for Y1121649R000T0R by Vishay Foil Resistors
Overview of Y1121649R000T0R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for Y1121649R000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P9028
|
Newark | Smr1D 649R00 Tcr2 0.01% B T |Vishay Foil Resistors Y1121649R000T0R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $30.0000 | Buy Now |
Part Details for Y1121649R000T0R
Y1121649R000T0R CAD Models
Y1121649R000T0R Part Data Attributes
|
Y1121649R000T0R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1121649R000T0R
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.125W, 0.01%, 2ppm, 649ohm, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, NON INDUCTIVE | |
JESD-609 Code | e0 | |
Manufacturer Series | SMR1D | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2413 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 73 V |