Part Details for Y1121649R000T9R by VPG Transducers
Overview of Y1121649R000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1121649R000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1121649R000T9R-ND
|
DigiKey | SMR1D 649R00 TCR2 0.01% S T Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7952 | Buy Now |
DISTI #
Y1121649R000T9R
|
Avnet Americas | Resistor High Precision Metal Foil 2412 649 Ohm 0.01% 1/4W ±2ppm/°C Molded T/R - Tape and Reel (Alt: Y1121649R000T9R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$9.7528 / $27.6670 | Buy Now |