Part Details for Y11216K98000B9R by VPG Transducers
Overview of Y11216K98000B9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11216K98000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11216K98000B9R-ND
|
DigiKey | RES SMD 6.98K OHM 1/4W 2512 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6647 | Buy Now |
DISTI #
Y11216K98000B9R
|
Avnet Americas | SMD Chip Resistor, 6.98 kOhm, ± 0.1%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y11216K98000B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$7.4054 / $26.3530 | Buy Now |
DISTI #
Y11216K98000B9R
|
Avnet Abacus | SMD Chip Resistor, 6.98 kOhm, � 0.1%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y11216K98000B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |